
General purpose rectifier diode featuring 200mA average rectified current and 70V reverse voltage. This through-hole component offers low leakage with a maximum reverse current of 25nA. Housed in a DO-35 package with axial tin, matte contact plating, it operates from -65°C to 175°C and has a power dissipation of 500mW. Maximum forward surge current is rated at 4A.
Sign in to ask questions about the Onsemi 1N457A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N457A technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1.91mm |
| Lead Free | Lead Free |
| Length | 4.06mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 25nA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 70V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Voltage | 70V |
| DC Rated Voltage | 70V |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N457A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
