
High Conductance Low Leakage Diode, 10000-REEL
Onsemi 1N457ATR technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Diameter | 1.91mm |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 4.56mm |
| Length | 4.56mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Weight | 80g |
| Width | 1.91mm |
| RoHS | Compliant |
No datasheet is available for this part.
