
General purpose rectifier diode featuring 500mA average rectified current and 150V repetitive reverse voltage. This single element diode offers a low reverse current of 25uA and a maximum forward surge current of 4A. Encased in a DO-35 package for through-hole mounting, it operates across a temperature range of -65°C to 175°C and has a power dissipation of 500mW. The component is RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1N458A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 500mA |
| Package/Case | DO-35 |
| Current Rating | 500mA |
| Element Configuration | Single |
| Forward Current | 500mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 500mA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N458A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
