
General purpose rectifier diode featuring 500mA average rectified current and 200V reverse voltage. This single element diode offers low leakage with a maximum reverse current of 25nA and a capacitance of 6pF. Encased in a DO-35 package with tin matte contact plating, it supports through-hole mounting and operates within a temperature range of -65°C to 175°C. The component is lead-free, RoHS compliant, and rated for 500mW power dissipation, with a peak non-repetitive surge current of 4A.
Onsemi 1N459ATR technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 6pF |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Current Rating | 500mA |
| Diameter | 1.91mm |
| Element Configuration | Single |
| Forward Current | 500mA |
| Height | 4.56mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 25nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N459ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.