
2.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
Onsemi 1N4680 technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 4uA |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 100mA |
| Zener Voltage | 2.2V |
| RoHS | Not Compliant |
No datasheet is available for this part.