
Single Zener Diode, 3.9V DC rated voltage, 1W power dissipation, 5% tolerance. Features a DO-41-2 glass package with through-hole mounting. Maximum reverse leakage current is 50µA, with a zener current of 64mA and output current of 390mA. Operating temperature range from -65°C to 200°C.
Onsemi 1N4730A technical specifications.
| Package/Case | DO-41-2 |
| Diode Type | ZENER |
| Height | 2.72mm |
| Impedance | 9R |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Mount | Through Hole |
| Output Current | 390mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.9V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Width | 2.72mm |
| Working Voltage | 3.9V |
| Zener Current | 64mA |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4730A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
