Fairchild Semiconductor 1N4730ATR Zener Diode
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Diameter | 2.72mm |
| Impedance | 9R |
| Length | 5.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Tolerance | 5% |
| Weight | 0.245g |
| Working Voltage | 3.9V |
| Zener Voltage | 3.9V |
| RoHS | Compliant |