
Through-hole mounted Zener diode with a 4.3V working voltage and 5% voltage tolerance. Features 1W maximum power dissipation, 9 Ohm impedance, and a maximum reverse leakage current of 10µA. Encased in a DO-41-2 glass package with tin-matte contact plating, operating from -65°C to 200°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1N4731A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41-2 |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| ESD Protection | No |
| Impedance | 9R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Output Current | 430mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Working Voltage | 4.3V |
| Zener Current | 58mA |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4731A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
