
The 1N4731A-T50A is a Zener diode with a DC rated voltage of 4.3V and a voltage tolerance of 5%. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 10uA. The diode is packaged in a DO-41 package and is mounted through a hole. It has a maximum operating temperature range of -65°C to 200°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1N4731A-T50A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 9R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Output Current | 430mA |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Zener Current | 58mA |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4731A-T50A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
