
Single Zener Diode, 5.1V DC rated voltage with 5% tolerance. Features 1W maximum power dissipation and 2A current handling. This through-hole component is housed in a DO-41-2 glass package, operating from -65°C to 200°C. RoHS compliant and lead-free.
Onsemi 1N4733A technical specifications.
| Package/Case | DO-41-2 |
| Current | 2A |
| Diode Type | ZENER |
| Impedance | 7R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Output Current | 510mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Zener Current | 49mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4733A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
