
Single Zener diode, 5.6V DC rated voltage with 5% tolerance. Features 1W maximum power dissipation and a maximum reverse current of 10µA. Operates from -65°C to 200°C with a Zener current of 45mA. Packaged in a DO-41-2 case with tin, matte contact plating, suitable for through-hole mounting.
Onsemi 1N4734A technical specifications.
| Package/Case | DO-41-2 |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| ESD Protection | No |
| Impedance | 5R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Output Current | 560mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Working Voltage | 5.6V |
| Zener Current | 45mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4734A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
