Sign in to ask questions about the Onsemi 1N4735A_NT50A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4735A_NT50A technical specifications.
| Package/Case | DO-41 |
| Impedance | 2R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Output Current | 620mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N4735A_NT50A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
