The 1N4735A-T50A is a unidirectional silicon zener diode with a maximum operating temperature of 200 degrees Celsius. It has a power dissipation of 1W and is packaged in an axial configuration. The device is a single element with a JEDEC package code of DO-41. It is suitable for use in a variety of applications due to its zener diode type and 200V maximum voltage rating.
Sign in to ask questions about the Onsemi 1N4735A-T50A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4735A-T50A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 1N4735A-T50A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.