
1W Zener diode with a 9.1V working voltage and 5% tolerance. Features a DO-41 glass package with tin, matte contact plating, measuring 5.2mm in length, 2.72mm in diameter, and 2.72mm in height. Maximum power dissipation is 1W, with a maximum reverse leakage current of 10uA. Operates within a temperature range of -65°C to 200°C and is RoHS compliant. Supplied in a 3000-piece tape and reel package for through-hole mounting.
Onsemi 1N4739ATR technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Diameter | 2.72mm |
| ESD Protection | No |
| Height | 2.72mm |
| Impedance | 5R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Output Current | 910mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Width | 2.72mm |
| Working Voltage | 9.1V |
| Zener Current | 28mA |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4739ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
