
The 1N4744A is a hermetically sealed, glass-encased zener diode with a 15V zener voltage and 5% tolerance. It has a maximum power dissipation of 1W and can handle an output current of 1.5A. Operating temperature range is from -65°C to 200°C. The diode is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi 1N4744A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4744A technical specifications.
| Package/Case | DO-41-2 |
| Impedance | 14R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Output Current | 1.5A |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage | 15V |
| DC Rated Voltage | 15V |
| Working Voltage | 15V |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4744A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
