
The 1N4744A_T26A is a through-hole mounted zener diode with a maximum operating temperature range of -65°C to 200°C. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 5uA. The diode is packaged in a DO-41 package and is lead free. It has a zener voltage of 15V and a zener current of 17mA.
Sign in to ask questions about the Onsemi 1N4744A_T26A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4744A_T26A technical specifications.
| Package/Case | DO-41 |
| Impedance | 14R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Tolerance | 5% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 5% |
| Zener Current | 17mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4744A_T26A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
