Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1N4745A-T50A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi 1N4745A-T50A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.