
1W Zener Diode with 20V DC rated voltage and 5% tolerance. Features a maximum power dissipation of 1W, a maximum reverse leakage current of 5µA, and a zener voltage of 20V at 12.5mA. Packaged in a DO-41-2 glass case with tin matte contact plating, this through-hole component operates from -65°C to 200°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1N4747A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41-2 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 2.72mm |
| Impedance | 22R |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Width | 2.72mm |
| Zener Current | 12.5mA |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4747A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
