
The 1N4747A-T50A is a 20V zener diode with a tolerance of 5%. It has a maximum operating temperature range of -65°C to 200°C and a maximum power dissipation of 1W. The diode is packaged in a DO-41 case and is suitable for through-hole mounting. It is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi 1N4747A-T50A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4747A-T50A technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 22R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Zener Current | 12.5mA |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4747A-T50A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
