The 1N4750A is a Zener diode with a working voltage of 27V and a tolerance of 5%. It has a maximum power dissipation of 1W and an output current of 2.7A. The diode is packaged in a DO-41-2 case and is suitable for through-hole mounting. The 1N4750A operates over a temperature range of -65°C to 200°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1N4750A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41-2 |
| Impedance | 35R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 2.7A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 27V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Working Voltage | 27V |
| Zener Current | 9.5mA |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4750A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
