Onsemi 1N4750A_T50R technical specifications.
| Package/Case | DO-41 |
| Impedance | 35R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 2.7A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Tolerance | 5% |
| DC Rated Voltage | 27V |
| Voltage Tolerance | 5% |
| Zener Current | 9.5mA |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4750A_T50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.