
The 1N4754A_T50R is a 39V zener diode with a tolerance of 5%. It has a maximum power dissipation of 1W and can operate up to 200°C. The diode is packaged in a DO-41 case and is available in quantities of 6000. It is lead free and suitable for through hole mounting.
Sign in to ask questions about the Onsemi 1N4754A_T50R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4754A_T50R technical specifications.
| Package/Case | DO-41 |
| Impedance | 60R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Series | 1N4754A |
| Tolerance | 5% |
| DC Rated Voltage | 39V |
| Voltage Tolerance | 5% |
| Zener Current | 6.5mA |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4754A_T50R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
