
This hermetically sealed glass zener diode features a working voltage of 47V with a tolerance of 5%. It has a maximum power dissipation of 1W and a maximum reverse current of 5uA. The diode is packaged in a DO-41-2 case and is suitable for through-hole mounting. It operates over a temperature range of -65°C to 200°C and is compliant with RoHS regulations.
Onsemi 1N4756A technical specifications.
| Package/Case | DO-41-2 |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 47V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Working Voltage | 47V |
| Zener Current | 5.5mA |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4756A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
