
The 1N4756A_T50R is a lead-free zener diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 5uA. The diode is packaged in a DO-41 case and is available in quantities of 3000. It is suitable for use in a variety of applications, including voltage regulation and protection circuits.
Onsemi 1N4756A_T50R technical specifications.
| Package/Case | DO-41 |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Tolerance | 5% |
| DC Rated Voltage | 47V |
| Voltage Tolerance | 5% |
| Zener Current | 5.5mA |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4756A_T50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
