
General purpose rectifier diode featuring a 250V reverse voltage and 200mA forward current. This single element diode is housed in a DO-35 through-hole package with tin, matte contact plating. It offers a maximum surge current of 4A and a power dissipation of 500mW, operating across a temperature range of -65°C to 200°C. The component is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Onsemi 1N486B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N486B technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 50nA |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 250V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N486B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
