
The 1N486B-T50A is a single-element general purpose rectifier diode with a maximum operating temperature range of -65°C to 200°C. It has a maximum reverse voltage rating of 250V and a maximum forward current rating of 200mA. The diode is packaged in a DO-35 package and is suitable for through-hole mounting. It is lead-free and has a maximum reverse current of 50nA.
Onsemi 1N486B-T50A technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-35 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 50nA |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage | 250V |
| DC Rated Voltage | 250V |
| Weight | 80g |
| RoHS | Compliant |
No datasheet is available for this part.