The 1N486B_T50R is a general purpose rectifier diode with a maximum reverse voltage of 250V and average rectified current of 200mA. It is packaged in a DO-35 package and is suitable for through hole mounting. The diode operates over a temperature range of -65°C to 200°C and is lead free. It is available in quantities of 30,000 per reel.
Sign in to ask questions about the Onsemi 1N486B_T50R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N486B_T50R technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-35 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 50nA |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N486B_T50R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.