
General purpose rectifier diode with a 1A average rectified current and 50V maximum repetitive reverse voltage. Features a 150ns maximum reverse recovery time and 30A maximum forward surge current. Housed in a DO-41 axial lead package with through-hole mounting. Operates from -50°C to 150°C with 2.5W power dissipation.
Onsemi 1N4933 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 12pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 2.5W |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Outside Diameter | 2.7mm |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 300ns |
| Reverse Recovery Time-Max | 150ns |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
