General purpose rectifier diode with a 1A average rectified current and 1A forward current. Features a 100V maximum repetitive reverse voltage and 100V DC rated voltage. Operates across a temperature range of -65°C to 150°C, with a 30A maximum surge current. Packaged in a DO-41 case with tin, matte contact plating, this RoHS and Halogen Free component offers a 300ns reverse recovery time.
Sign in to ask questions about the Onsemi 1N4934RLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4934RLG technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 300ns |
| Reverse Recovery Time-Max | 200ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4934RLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
