
General purpose rectifier with a 400V repetitive reverse voltage and 1A average rectified current. Features a 300ns reverse recovery time and a 30A maximum surge current. Packaged in a DO-41 axial lead configuration with dimensions of 5.2mm length and 2.7mm width. Operates across a temperature range of -65°C to 150°C and is RoHS and Halogen Free compliant. Supplied in tape and reel packaging with 5000 units per reel.
Sign in to ask questions about the Onsemi 1N4936RLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4936RLG technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 300ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4936RLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
