
The 1N4937GP is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum reverse voltage of 600V and a maximum current rating of 1A. The diode is packaged in a DO-41 package and is mounted through a hole. It is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi 1N4937GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4937GP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Reverse Recovery Time | 150ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4937GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.