Fast recovery rectifier with a 600V repetitive reverse voltage and 1A average rectified current. Features a 300ns reverse recovery time and a 30A maximum forward surge current. Housed in a DO-41 axial lead package with dimensions of 5.2mm length and 2.7mm width. Operates across a temperature range of -65°C to 150°C. This component is RoHS and Halogen Free, supplied on a 5000-piece tape and reel.
Sign in to ask questions about the Onsemi 1N4937RLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4937RLG technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 300ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4937RLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.