
2.4V Zener Diode, 500mW power dissipation, featuring a DO-35 axial package with tin, matte contact plating. This through-hole component offers a 5% voltage tolerance and operates within a temperature range of -65°C to 200°C. Maximum reverse leakage current is 100uA.
Onsemi 1N5221B technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1.91mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 2.4V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Width | 1.91mm |
| Working Voltage | 2.4V |
| Zener Current | 20mA |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5221B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
