
The 1N5231B is a through-hole mounted zener diode with a maximum operating temperature range of -65°C to 200°C. It has a maximum power dissipation of 500mW and a zener voltage of 5.1V. The diode is RoHS compliant and has a tolerance of 5%. It is packaged in a DO-35 package and is available in quantities of 1000.
Onsemi 1N5231B technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 17R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage | 51V |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 5% |
| Zener Current | 20mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5231B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
