
500mW Zener Diode with 5.1V DC rated voltage and 5% tolerance. Features a DO-35 package with tin, matte contact plating, and through-hole mounting. Operates within a temperature range of -65°C to 200°C. Supplied on tape and reel in a 5000-unit package.
Onsemi 1N5231BTR technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Diameter | 1.91mm |
| Diode Type | ZENER |
| ESD Protection | No |
| Impedance | 17R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Working Voltage | 5.1V |
| Zener Current | 20mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5231BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
