
5.6V Zener diode with 5% voltage tolerance, rated for 500mW power dissipation. Features a DO-35 package, through-hole mounting, and tin matte contact plating. Operates across a wide temperature range from -65°C to 200°C. Supplied on tape and reel with 5000 units per package. RoHS compliant and lead-free.
Onsemi 1N5232BTR technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 11R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Working Voltage | 5.6V |
| Zener Current | 20mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
No datasheet is available for this part.
