
Single Zener Diode, 6V working voltage with 5% tolerance. Features 500mW power dissipation and a DO-35 package for through-hole mounting. Operates from -65°C to 200°C with a maximum reverse leakage current of 5µA. RoHS compliant with tin, matte contact plating.
Sign in to ask questions about the Onsemi 1N5233B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5233B technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| ESD Protection | No |
| Impedance | 7R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Working Voltage | 6V |
| Zener Current | 20mA |
| Zener Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5233B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
