
The 1N5234B is a Zener diode with a DC rated voltage of 6.2V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 7 ohms. The diode is packaged in a DO-35 case and is mounted through a hole. It operates over a temperature range of -65°C to 200°C and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi 1N5234B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5234B technical specifications.
| Package/Case | DO-35 |
| Impedance | 7R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Zener Current | 20mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5234B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
