
500mW Zener diode with a 6.2V working voltage and 5% tolerance. Features a DO-35 package for through-hole mounting, with dimensions of 4.56mm length, 1.91mm diameter, and 1.91mm height. Operates across a temperature range of -65°C to 200°C, with a maximum reverse leakage current of 5uA. Packaged in tape and reel for 5000 units, this RoHS compliant component offers 7 Ohms impedance.
Sign in to ask questions about the Onsemi 1N5234BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5234BTR technical specifications.
| Package/Case | DO-35 |
| Diameter | 1.91mm |
| Height | 1.91mm |
| Impedance | 7R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Width | 1.91mm |
| Working Voltage | 6.2V |
| Zener Current | 20mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5234BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
