
500mW Zener diode featuring a 6.8V DC rated voltage with 5% tolerance. This through-hole component is housed in a DO-35 package with matte tin contact plating and a maximum power dissipation of 500mW. Operating temperature range spans from -65°C to 200°C, with a maximum reverse leakage current of 3µA. Packaging is provided on tape and reel.
Sign in to ask questions about the Onsemi 1N5235BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5235BTR technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Diameter | 1.91mm |
| Diode Type | ZENER |
| Impedance | 5R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Working Voltage | 6.8V |
| Zener Current | 20mA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5235BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
