
The 1N5237BTR is a Zener diode with a DC rated voltage of 8.2V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 3uA. The diode is packaged in a DO-35 package and is available in a lead-free version. It has a maximum operating temperature range of -65°C to 200°C and is RoHS compliant.
Sign in to ask questions about the Onsemi 1N5237BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5237BTR technical specifications.
| Package/Case | DO-35 |
| Diameter | 1.91mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Zener Current | 20mA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5237BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.