
Single Zener Diode with a 12V DC rated voltage and 5% voltage tolerance. Features 500mW power dissipation, 30 Ohm impedance, and a maximum reverse leakage current of 100nA at 20mA Zener current. Packaged in a DO-35 case with tin, matte contact plating, this through-hole component operates from -65°C to 200°C and is RoHS compliant. Supplied in tape and reel packaging.
Onsemi 1N5242BTR technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Diameter | 1.91mm |
| ESD Protection | No |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Zener Current | 20mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.