
14V Zener diode with 5% voltage tolerance, designed for 500mW power dissipation. Features a DO-35 package with tin, matte contact plating, and a working voltage of 14V. Operating temperature range spans from -65°C to 200°C. This through-hole component is supplied on tape and reel in a 5000-piece package.
Onsemi 1N5244BTR technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Diameter | 1.91mm |
| ESD Protection | No |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Working Voltage | 14V |
| Zener Current | 9mA |
| Zener Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5244BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
