
16V Zener Diode, 500mW power dissipation, featuring a 5% voltage tolerance. This through-hole component operates within a temperature range of -65°C to 200°C and has a maximum reverse leakage current of 100nA. Packaged in a DO-35 case with tin, matte plating, it is supplied on tape and reel in quantities of 5000.
Sign in to ask questions about the Onsemi 1N5246BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5246BTR technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Diameter | 1.91mm |
| Height | 1.91mm |
| Impedance | 17R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Working Voltage | 16V |
| Zener Current | 7.8mA |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5246BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.