
17V Zener Diode, 500mW power dissipation, featuring a DO-35 through-hole package with tin, matte contact plating. This RoHS compliant component offers a 5% voltage tolerance and a maximum reverse leakage current of 100nA. Operating across a temperature range of -65°C to 200°C, it has a Zener voltage of 17V and a Zener current of 7.4mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1N5247B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Height | 1.91mm |
| Impedance | 19R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 17V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Width | 1.91mm |
| Working Voltage | 17V |
| Zener Current | 7.4mA |
| Zener Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5247B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
