The 1N5247B_T50A is a Zener diode with a DC rated voltage of 17V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum operating temperature range of -65°C to 200°C. The diode is packaged in a DO-35 case and is mounted through a hole. It is lead free and available in quantities of 5000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1N5247B_T50A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-35 |
| Impedance | 19R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Tolerance | 5% |
| DC Rated Voltage | 17V |
| Voltage Tolerance | 5% |
| Zener Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5247B_T50A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.