
17V Zener Diode, 500mW power dissipation, featuring a 5% voltage tolerance. This through-hole component is housed in a DO-35 package with matte tin plating and a diameter of 1.91mm. Operating across a wide temperature range from -65°C to 200°C, it offers a Zener voltage of 17V and a Zener current of 7.4mA. Packaged on tape and reel, this RoHS compliant diode is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1N5247BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Diameter | 1.91mm |
| Impedance | 19R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 17V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Working Voltage | 17V |
| Zener Current | 7.4mA |
| Zener Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5247BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.