
The 1N5250B_T50R is a single zener diode with a DC rated voltage of 20V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is packaged in a DO-35 case and is available in a tape and reel packaging with 5000 pieces per reel. It operates over a temperature range of -65°C to 200°C and is lead free.
Sign in to ask questions about the Onsemi 1N5250B_T50R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5250B_T50R technical specifications.
| Package/Case | DO-35 |
| Impedance | 25R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Tolerance | 5% |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 5% |
| Zener Current | 6.2mA |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5250B_T50R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
