
500mW Zener diode with a 24V DC rated voltage and 5% voltage tolerance. Features a DO-35 package with tin, matte contact plating, and a 1.91mm diameter. Operating temperature range is -65°C to 200°C. Supplied on tape and reel with 5000 units per package. RoHS compliant.
Onsemi 1N5252BTR technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Diameter | 1.91mm |
| ESD Protection | No |
| Impedance | 33R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Working Voltage | 24V |
| Zener Current | 5.2mA |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5252BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
