
500mW Zener diode with a 27V working voltage and 5% tolerance. Features a DO-35 package with tin, matte contact plating, and through-hole mounting. Operates from -65°C to 200°C with a maximum reverse leakage current of 100nA. Supplied on tape and reel for efficient assembly.
Sign in to ask questions about the Onsemi 1N5254BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5254BTR technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Diameter | 1.91mm |
| ESD Protection | No |
| Impedance | 41R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 27V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Working Voltage | 27V |
| Zener Current | 4.6mA |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5254BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
